TE Connectivity Industrial Circular Connectors, 7 Contacts, Plug, Male, 2174220 Series
- RS Stock No.:
- 504-752
- Mfr. Part No.:
- 2174220-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£173.63
(exc. VAT)
£208.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.63 | £86.815 |
*price indicative
- RS Stock No.:
- 504-752
- Mfr. Part No.:
- 2174220-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 2174220 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 2174220 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Bayonet 7P plug PS S-Cup Cont KIT/A is engineered to meet the demands of today's high-performance applications. This product combines robust construction with advanced design, making it suitable for a variety of environments. With a focus on reliability and efficiency, the kit provides secure connections essential for optimal functionality in various settings. Users can expect a hassle-free installation process, thanks to its user-friendly design and compatibility with existing standards. At the core of this offering is a commitment to deliver not just a component, but a solution that enhances overall system performance while adhering to compliance standards for modern electronics.
Crafted for hand soldering with tin/lead solder
Low halogen content ensures minimal environmental impact
Designed to be BFR/CFR/PVC free, promoting safety
Complies with strict EU regulations for materials
User-friendly design facilitates straightforward installation
Low halogen content ensures minimal environmental impact
Designed to be BFR/CFR/PVC free, promoting safety
Complies with strict EU regulations for materials
User-friendly design facilitates straightforward installation
Related links
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Free Hanging Male, CPC Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male Nanonics Series
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
