TE Connectivity Industrial Circular Connectors, 7 Contacts, Socket, Female, 2101676 Series
- RS Stock No.:
- 474-536
- Mfr. Part No.:
- 2101676-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£275.97
(exc. VAT)
£331.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £275.97 | £137.985 |
*price indicative
- RS Stock No.:
- 474-536
- Mfr. Part No.:
- 2101676-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 2101676 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 2101676 | ||
- COO (Country of Origin):
- CN
The TE Connectivity RCPT, 7 POS, Sz103 w/SOLDER CUPS, 240 POL is engineered for reliable connectivity in various electronic applications. Designed meticulously to meet rigorous standards, this component ensures optimal performance with low halogen content, reinforcing its commitment to environmental safety. Its robust construction supports hand soldering with tin/lead solder, making it an ideal choice for both professional and DIY projects. This product stands out with its versatile size and durability, catering to diverse industry needs while maintaining compliance with essential directives such as EU RoHS and REACH. As a part of TE Connectivitys extensive portfolio, it embodies the sophistication and quality that the brand is renowned for.
Low halogen content ensures environmental compliance
Hand solderable design facilitates ease of installation
Meets stringent EU RoHS and REACH regulations for material safety
Robust construction enhances durability and longevity
Designed for versatility across various industrial applications
Comprehensive product documentation available for support
Hand solderable design facilitates ease of installation
Meets stringent EU RoHS and REACH regulations for material safety
Robust construction enhances durability and longevity
Designed for versatility across various industrial applications
Comprehensive product documentation available for support
Related links
- TE Connectivity Industrial Circular Connectors Socket 2101676 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female, 14458 Series
- TE Connectivity Industrial Circular Connectors Panel Mount Female QCM007 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug 2174220 Series
- TE Connectivity Industrial Circular Connectors Plug 217 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Free Hanging Male, CPC Series
