Siemens Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, 6GK1901 Series
- RS Stock No.:
- 664-854
- Mfr. Part No.:
- 6GK1901-0DB10-6AA0
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.50 |
| 10 + | £31.60 |
*price indicative
- RS Stock No.:
- 664-854
- Mfr. Part No.:
- 6GK1901-0DB10-6AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 6GK1901 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 6GK1901 | ||
- COO (Country of Origin):
- CZ
The Siemens industrial connector designed for high-performance Ethernet connections in harsh environments. Its metal enclosure and quick-connect technology ensure reliable installation and long-term durability. With a 180° cable outlet and D-coded design, it is optimized for use with SCALANCE X208 PRO and ET 200 PRO PN systems2.
Supports Industrial Ethernet transfer rates of 10 to 100 Mbit/s with 4-pole D-coded configuration
Offers IP67 protection and operates in temperatures from –20 to +70 °C, ideal for demanding conditions
Includes insulation displacement contacts for easy connection to AWG22 4-wire TP FC installation cables
Offers IP67 protection and operates in temperatures from –20 to +70 °C, ideal for demanding conditions
Includes insulation displacement contacts for easy connection to AWG22 4-wire TP FC installation cables
Related links
- Siemens Industrial Circular Connectors Cable Plug IP67, 6GK1901 Series
- Siemens Circular Connector Cable Mount Plug
- Siemens Circular Connector Cable Mount Socket IP65 6GK Series
- Siemens for Use with ET 200eco Series
- Siemens Circular Connector M12 Connector IP65 6GK Series
- Siemens Female RJ45 Connector Cat5 1 Port 8 -Way
- RS PRO Industrial Circular Connectors Cable Plug IP67
- Siemens Circular Connector M12 Connector IP67, 3RK Series
