Siemens Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, 6GK1901 Series
- RS Stock No.:
- 664-855
- Mfr. Part No.:
- 6GK1901-0DB10-6AA8
- Brand:
- Siemens
Subtotal (1 pack of 8 units)*
£239.99
(exc. VAT)
£287.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.99 | £29.999 |
*price indicative
- RS Stock No.:
- 664-855
- Mfr. Part No.:
- 6GK1901-0DB10-6AA8
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 6GK1901 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 6GK1901 | ||
- COO (Country of Origin):
- CZ
The Siemens Ethernet connector designed for industrial automation systems requiring high durability and quick installation. Its metal enclosure and 180° cable outlet make it ideal for confined spaces and harsh environments. Each pack includes 8 D-coded connectors, optimized for SCALANCE X208 PRO and ET 200 PRO PN applications.
Quick-connect technology enables fast and secure installation without special tools
IP67-rated protection ensures reliable performance in dusty and wet conditions
Compatible with AWG22 4-wire TP FC installation cables for 10 to 100 Mbit/s Ethernet communication
IP67-rated protection ensures reliable performance in dusty and wet conditions
Compatible with AWG22 4-wire TP FC installation cables for 10 to 100 Mbit/s Ethernet communication
Related links
- Siemens Industrial Circular Connectors Cable Plug IP67, 6GK1901 Series
- Siemens Circular Connector M12 Connector IP65 6GK Series
- Siemens 6GK1901 Series
- Siemens Circular Connector Cable Mount Plug
- Siemens 6GK1901 Series for Use with Control Cabinet Feedthrough
- Siemens 6GK1901 Series for Use with IE FC Cables And TP Cord Patch Cables
- Siemens Circular Connector M12 Connector IP67, 3RK Series
- Siemens Circular Connector Cable Mount Socket IP65 6GK Series
