TE Connectivity Circular Connector, 8 Contacts, M12 Connector, Plug, Male, IP67, M12 Rail Right Angle Series
- RS Stock No.:
- 474-911
- Mfr. Part No.:
- 2350791-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£224.94
(exc. VAT)
£269.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.94 | £112.47 |
*price indicative
- RS Stock No.:
- 474-911
- Mfr. Part No.:
- 2350791-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 Rail Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 Rail Right Angle | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is meticulously designed for cable-to-cable applications, ensuring both a robust and reliable connection. This innovative product features a sealable design, enhancing its capability to perform effectively in demanding environments. With its reverse gender configuration and plastic shell, it suits an array of applications where durability and performance are paramount. The connector's construction incorporates state-of-the-art materials, providing exceptional electrical performance with a rating of up to 0.5 A. This connector, tailored for signal transmission, guarantees a data rate of 10 Gb/s while upholding strict environmental standards, including IP67 protection for dust and water immersion. As such, it is an ideal choice for those requiring high-performance connectivity in challenging conditions.
Sealable design enhancing durability
Constructed from low fire hazard thermoplastic
Reverse gender design provides versatility in applications
Compact size facilitates easy integration into tight spaces
Threaded mating retention ensures secure connections
IP67 rated for protection against dust and water
Lightweight at 25 g for easy handling
Factory assembled for convenient deployment
Compatible with various assembly tooling for added convenience
Constructed from low fire hazard thermoplastic
Reverse gender design provides versatility in applications
Compact size facilitates easy integration into tight spaces
Threaded mating retention ensures secure connections
IP67 rated for protection against dust and water
Lightweight at 25 g for easy handling
Factory assembled for convenient deployment
Compatible with various assembly tooling for added convenience
Related links
- TE Connectivity Circular Connector Socket IP67, M12 Rail Right Angle Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Series
- TE Connectivity Industrial Circular Connectors M12 Connector Male M12 Connector Series
- TE Connectivity Circular Connector PCB Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
