TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 914-4500
- Mfr. Part No.:
- 5-2172075-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-4500
- Mfr. Part No.:
- 5-2172075-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | PCB Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 2.0A | |
| Body Orientation | Right Angle | |
| Voltage Rating | 60.0 V | |
| Coding | A | |
| Mating Type | Bayonet | |
| Housing Material | Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type PCB Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Body Orientation Right Angle | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Mating Type Bayonet | ||
Housing Material Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
• Field Installable
• A-Coding
• Protected to IP67
Related links
- TE Connectivity Circular Connector PCB Mount Plug IP68
- TE Connectivity Circular Connector PCB Mount Socket IP68
- TE Connectivity Circular Connector PCB Mount Socket IP68, M12 Series
- Amphenol Industrial Circular Connector PCB Mount Plug M Series
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
