TE Connectivity Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Female, IP68, M12 Series

Discontinued
RS Stock No.:
914-4519
Mfr. Part No.:
5-2172077-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

2.0A

Body Orientation

Right Angle

Series

M12

Voltage Rating

60 V

Coding

A

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

M12 A-Coded Connectors


From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Related links