TE Connectivity Circular Connector, 8 Contacts, Socket, Female, IP67, M12 Rail Right Angle Series
- RS Stock No.:
- 468-455
- Mfr. Part No.:
- 2350797-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£154.72
(exc. VAT)
£185.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.72 |
*price indicative
- RS Stock No.:
- 468-455
- Mfr. Part No.:
- 2350797-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 Rail Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 Rail Right Angle | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector offers an innovative solution for cable-to-cable connections, designed to perform in demanding environments. With its reversible gender feature, this connector ensures compatibility and flexibility, making it ideal for various applications. Crafted from plastic, it boasts a sealed design, providing robust protection against dust and moisture with an IP67 rating. Its superior build includes factory-assembled parts, ensuring reliability and durability through numerous cycles. This connector is perfect for signal transmission, supporting efficient connectivity in a range of industrial and commercial setups.
Enhanced durability rating ensures long lasting performance
Compact design facilitates easy integration in cramped spaces
Sealable feature minimizes the risk of water and dust ingress
Factory preloaded contacts streamline installation
Lightweight material reduces overall assembly weight
Threaded mating retention enhances connection stability
Compact design facilitates easy integration in cramped spaces
Sealable feature minimizes the risk of water and dust ingress
Factory preloaded contacts streamline installation
Lightweight material reduces overall assembly weight
Threaded mating retention enhances connection stability
Related links
- TE Connectivity Circular Connector Socket IP67, M12 Rail Right Angle Series
- TE Connectivity Circular Connector M12 Connector Male M12 Rail Right Angle Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Socket IP67, 2469979 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67, T414 Series
- TE Connectivity Circular Connector Front Mount Socket IP67
