TE Connectivity Circular Connector, 8 Contacts, Socket, Female, IP67, M12 Rail Right Angle Series
- RS Stock No.:
- 507-099
- Mfr. Part No.:
- 2350797-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£154.72
(exc. VAT)
£185.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.72 |
*price indicative
- RS Stock No.:
- 507-099
- Mfr. Part No.:
- 2350797-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 Rail Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 Rail Right Angle | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is an exceptional solution designed for cable-to-cable connections, ensuring reliability and performance in various applications. Engineered with a sealable housing, this connector excels in protecting against environmental elements. Its reverse gender configuration allows for versatile installation, while its plastic shell offers both durability and lightweight convenience. Ideal for signal transmission, this connector is perfect for use in dynamic and demanding settings, demonstrating exceptional functionality without compromising on quality. Designed with a factory-assembled construction, it is ready for instant integration into your systems, offering a level of ease that engineers and technicians will appreciate. With a compact design and a range of compliance certifications, this connector stands as a testament to innovative engineering, catering to modern connectivity needs.
Sealable housing to enhance protection against dust and moisture
Lightweight and durable plastic shell for easier handling
Reverse gender configuration ensures compatibility with various applications
Factory assembled for quick integration, saving time on installation
Rated for a maximum contact current of 0.5 A for efficient power management
Lightweight and durable plastic shell for easier handling
Reverse gender configuration ensures compatibility with various applications
Factory assembled for quick integration, saving time on installation
Rated for a maximum contact current of 0.5 A for efficient power management
Related links
- TE Connectivity Circular Connector Socket IP67, M12 Rail Right Angle Series
- TE Connectivity Circular Connector M12 Connector Male M12 Rail Right Angle Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Socket IP67, 2469979 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67, T414 Series
