TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP67, M8 Connector Series
- RS Stock No.:
- 507-189
- Mfr. Part No.:
- 3-2172068-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£153.56
(exc. VAT)
£184.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.56 | £30.712 |
*price indicative
- RS Stock No.:
- 507-189
- Mfr. Part No.:
- 3-2172068-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M8 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M8 Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector represents exceptional engineering designed for seamless wire-to-panel applications. With its robust metal shell and innovative sealing capabilities, it ensures reliable performance in demanding environments, safeguarding against dust and moisture ingress. Crafted from nickel-plated zinc alloy, this connector combines durability with a sleek appearance, ensuring both performance and aesthetic appeal. The reverse gender configuration enhances versatility while maintaining superior signal integrity. Ideal for industrial settings, this connector is factory assembled for immediate deployment, making it an efficient solution for your connectivity needs.
Sealable design enhances protection against environmental factors
Metalized silver color offers a professional finish
Factory assembled for quick and easy installation
Threaded mating retention type ensures a secure connection
IP67 rated, providing robust dust and water protection
Metalized silver color offers a professional finish
Factory assembled for quick and easy installation
Threaded mating retention type ensures a secure connection
IP67 rated, providing robust dust and water protection
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Panel Mount Female, 3-1272 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67, T4040110044 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series
