TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Female, 3-1272 Series
- RS Stock No.:
- 481-855
- Mfr. Part No.:
- 3-2172088-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£163.80
(exc. VAT)
£196.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.80 | £16.38 |
*price indicative
- RS Stock No.:
- 481-855
- Mfr. Part No.:
- 3-2172088-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Contact Gender | Female | |
| Series | 3-1272 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Contact Gender Female | ||
Series 3-1272 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 female 4 position wire connector is engineered for robust performance in demanding environments. Designed with versatility in mind, this connector is suitable for multiple applications, ensuring reliable connectivity and efficient signal transmission. Its durable build and thoughtful design make it a practical choice for engineers seeking high-quality interconnection solutions. The low-halogen composition ensures compliance with environmental standards, while effective solder process capability highlights its engineering excellence. This product not only meets but exceeds industry standards, offering peace of mind for users who priorities safety and performance.
Compact design facilitates easy installation in tight spaces
Low halogen content supports eco-friendly practices
Versatile application potential across various industrial scenarios
Durable materials ensure long-lasting performance under challenging conditions
Low halogen content supports eco-friendly practices
Versatile application potential across various industrial scenarios
Durable materials ensure long-lasting performance under challenging conditions
Related links
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Female M8 Connector Series
- TE Connectivity Circular Connector M8 Connector Female, 3-2172 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67
