TE Connectivity, 2-1437 End Section for use with Terminal Block
- RS Stock No.:
- 478-498
- Distrelec Article No.:
- 304-63-262
- Mfr. Part No.:
- 2-1437397-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£157.75
(exc. VAT)
£189.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.75 | £5.258 |
*price indicative
- RS Stock No.:
- 478-498
- Distrelec Article No.:
- 304-63-262
- Mfr. Part No.:
- 2-1437397-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Marker | |
| Accessory Type | End Section | |
| For Use With | Terminal Block | |
| Series | 2-1437 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Marker | ||
Accessory Type End Section | ||
For Use With Terminal Block | ||
Series 2-1437 | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Terminal block tool is a vital component designed to meet the stringent demands of modern electrical applications. With its robust construction and advanced compliance with international standards, this product ensures reliability and safety in various installations. This part not only upholds high performance levels but also adheres to essential regulations such as the EU RoHS and EU ELV directives, guaranteeing minimal environmental impact and visibility of hazardous substances.
Meets EU RoHS directives for environmental compliance
Low halogen content ensures reduced environmental impact
Designed for compatibility with TE Connectivitys product range
Built for flexibility and adaptability in various applications
End section features enhance installation efficiency
Related links
- TE Connectivity 2-1437 Series PCB Header 0.062 in Pitch
- TE Connectivity, 830-BU End Section for use with Terminal Block
- TE Connectivity, Buchanan Polyamide End Section Cover for use with Buchanan Series
- TE Connectivity 1SNK Series End Section Cover for Use with Terminal Block
- TE Connectivity 2-1986 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity 2-1546 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity, Buchanan Screw for use with SSB7 Series terminal blocks
- TE Connectivity 1SNA Series End Section Cover for Use with Terminal Block
