TE Connectivity 2-1986 Series PCB Terminal Block, 24-Contact, 5 mm Pitch, Board, 2 Row
- RS Stock No.:
- 502-003
- Distrelec Article No.:
- 304-59-374
- Mfr. Part No.:
- 2-1986711-4
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£275.53
(exc. VAT)
£330.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £275.53 | £39.361 |
*price indicative
- RS Stock No.:
- 502-003
- Distrelec Article No.:
- 304-59-374
- Mfr. Part No.:
- 2-1986711-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Series | 2-1986 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Series 2-1986 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 24 Position PCB Terminal Block is engineered for robust and reliable wire-to-board connectivity, perfect for electrical applications requiring precision and durability. This connector accommodates a variety of wire sizes and operates efficiently across a wide temperature range, ensuring consistent performance in challenging environments. With a unique side stackable design and vertical orientation, this terminal block simplifies installation and enhances board layout options. The green polyamide housing not only provides a strong physical structure but also high resistance against damaging environmental factors, making it suitable for various industrial applications. Its excellent electrical characteristics guarantee safe operation under 300 VAC, ensuring your connections perform flawlessly.
Durable polyamide housing ensures long-lasting performance in adverse conditions
Side stackable design optimises space and layout on the PCB
Effective wire protection features to enhance safety during operation
Rated for up to 16 A contact current for versatile use in power applications
Operating temperature range designed to function efficiently from -40 to 110 °C
Easy push-in termination method facilitates rapid installation and reduces assembly time
Low halogen content in materials promotes environmental compliance
Related links
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 2-1546 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 15 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
