TE Connectivity 1986 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Board, 2 Row
- RS Stock No.:
- 474-424
- Distrelec Article No.:
- 304-59-230
- Mfr. Part No.:
- 1986712-9
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£246.13
(exc. VAT)
£295.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £246.13 | £12.307 |
*price indicative
- RS Stock No.:
- 474-424
- Distrelec Article No.:
- 304-59-230
- Mfr. Part No.:
- 1986712-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 2 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Length | 3.5mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 1986 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 2 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Length 3.5mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 1986 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block is an essential component for professionals seeking reliability and efficiency in wire-to-board connections. Designed for mounting onto printed circuit boards, this terminal block features a robust 5.08 mm centreline and is suitable for a diverse range of wire sizes. Its 90° wire entry angle allows for easy installation and optimal use of space. The connector system facilitates seamless integration with various applications in both power and signal circuits. Builders and engineers will appreciate the offering's impressive operating temperature range, ensuring it can withstand demanding environments without compromising performance.
Crafted from durable PA 66 housing material for long-lasting use
Features side stackable configuration for enhanced versatility
Provides a reliable operating voltage of up to 300 VAC
Utilises a tin-plated copper alloy for superior electrical conductivity
Designed to handle wire sizes between 30 and 12 AWG
Offers both push-in and spring terminal methods for flexible wiring options
Meets stringent EU RoHS and REACH compliance standards
Low halogen content contributes to a safer environmental footprint
Facilitates easy wave soldering with a maximum temperature of 265°C
Related links
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 15 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.5 mm Pitch 1986723-7
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 2-1986 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
