TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Board, 1 Row Solder
- RS Stock No.:
- 474-884
- Distrelec Article No.:
- 304-59-593
- Mfr. Part No.:
- 2342084-9
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£245.05
(exc. VAT)
£294.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £245.05 | £35.007 |
*price indicative
- RS Stock No.:
- 474-884
- Distrelec Article No.:
- 304-59-593
- Mfr. Part No.:
- 2342084-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block is an exceptional connector designed for reliable wire-to-board applications. Engineered for durability, it features a 5.08 mm centerline pitch, accommodating various electronic configurations with ease. This component excels in delivering dependable connections with a voltage rating of up to 300 VAC, making it ideal for power and signal circuits. With its fully shrouded header type, this terminal block ensures secure connections that are well protected against accidental disconnections. Its vertical orientation allows for efficient use of space, fitting seamlessly into compact designs. Crafted from high-temperature polyamide, this product maintains performance across a broad temperature range, reinforcing its suitability for diverse environments. Whether for industrial use or consumer electronics, this connector promises robustness and efficiency.
Designed to support wire protection during operations
Features a side stackable configuration for versatile installations
Constructed with materials that withstand high temperatures
Utilizes a through-hole solder termination method for easy PCB attachment
Meets stringent compliance standards, ensuring reliability and safety
Offers a connector mounting type that enhances board stability
Provides low halogen content for improved environmental safety
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
