TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, Board, 1 Row Solder

Subtotal (1 box of 8 units)*

£238.40

(exc. VAT)

£286.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£238.40£29.80

*price indicative

RS Stock No.:
476-168
Distrelec Article No.:
304-59-585
Mfr. Part No.:
2342078-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Board

Connector Gender

Male

Orientation

Vertical

Termination Type

Solder

Colour

Black

Voltage

30V

Contact Gender

Male

Series

Buchanan

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
IT
The TE Connectivity 9 Position PCB Terminal Block offers a reliable solution for wire-to-board connections, ensuring robust electrical performance with an impressive operating voltage of 300 VAC. Designed for vertical applications, this terminal block integrates seamlessly into various printed circuit board layouts, optimising space while maintaining high functionality. The fully shrouded header type enhances safety and contributes to improved durability. Its compact 3.81 mm centreline spacing makes it ideal for use in tighter spaces without compromising performance. Made from high-temperature polyamide, the housing material displays exceptional resilience, providing long-lasting reliability in demanding conditions. This product meets stringent compliance standards, assuring users of its environmental and safety credentials.

Custom designed for efficient power and signal applications

Vertical orientation allows for streamlined installation in space constrained environments

High temperature polyamide construction ensures durability against harsh conditions

Side stackable configuration provides flexibility in circuit design

Compatible with a range of parts for seamless integration into existing systems

Low halogen content supports eco friendly practices

Presents a tin plated contact mating area for superior electrical connectivity

Solder through hole termination method maximises mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy