TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Board, 1 Row Solder

Subtotal (1 box of 7 units)*

£245.05

(exc. VAT)

£294.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£245.05£35.007

*price indicative

RS Stock No.:
476-169
Distrelec Article No.:
304-59-592
Mfr. Part No.:
2342083-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Mount Type

Board

Housing Material

Polyamide

Connector Gender

Male

Orientation

Right Angle

Termination Type

Solder

Colour

Black

Voltage

30V

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 9 Position PCB Terminal Block is expertly crafted to facilitate reliable connections in various electronic applications. Integrating seamlessly into your designs, it boasts a wire-to-board connector system that ensures robust connectivity with enhanced performance. The fully shrouded header type design promotes safety and ease of use, making it suitable for a spectrum of projects that require a dependable electrical interface. Constructed from high-quality materials, it operates effortlessly within a wide temperature range, ensuring durability in demanding environments. Its right angle orientation optimizes space on printed circuit boards, providing a compact solution for efficient layouts. The terminal block is compliant with numerous regulatory standards, ensuring it meets the stringent requirements of modern electronic design.

Designed for high reliability in varied environmental conditions

Perfectly suited for PCB applications requiring a low profile

Facilitates effective and secure wire-to-board connections

Supports an extensive operating temperature range for versatility

Constructed with tin-plated contacts for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy