TE Connectivity 1986 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 504-775
- Distrelec Article No.:
- 304-59-229
- Mfr. Part No.:
- 1986712-6
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£245.78
(exc. VAT)
£294.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £245.78 | £8.193 |
*price indicative
- RS Stock No.:
- 504-775
- Distrelec Article No.:
- 304-59-229
- Mfr. Part No.:
- 1986712-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Length | 3.5mm | |
| Series | 1986 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Length 3.5mm | ||
Series 1986 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is designed for efficient and reliable wire-to-board connections. This robust connector features a 5.08 mm centreline, ensuring a compact layout that saves precious board space while facilitating superior electrical performance. With its unique 90° wire entry angle, installation is simplified, enabling quick assembly in constrained environments. This terminal block accommodates a versatile wire size range of 30 to 12 AWG, making it ideal for diverse applications. Built with premium materials, it guarantees durability and longevity, while its green housing provides a distinct visual cue for categorisation. The connector is compatible with through-hole soldering, ensuring solid and stable connections that enhance overall circuit reliability. Whether for power or signal transmission, this terminal block meets high-performance standards with ease.
Designed for seamless wire-to-board connectivity, facilitating efficient power distribution
Compact design enhances space utilisation on printed circuit boards
Side stackable configuration allows for versatile integration in different layouts
Robust construction provides durability and long-term reliability
Features low halogen content, promoting environmental safety
Mechanical attachment type optimises connector stability during operation
Wide operating temperature range enables functionality in varied environments
Complies with multiple international standards for enhanced credibility
Related links
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 15 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.5 mm Pitch 1986723-7
- TE Connectivity 2-1986 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity 1986712-8 Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
