TE Connectivity 1986 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Board, 1 Row

Subtotal (1 box of 55 units)*

£250.73

(exc. VAT)

£300.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£250.73£4.559

*price indicative

RS Stock No.:
468-961
Distrelec Article No.:
304-51-664
Mfr. Part No.:
1986375-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

3.81mm

Current

11A

Number of Rows

1

Mount Type

Board

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

30V

Series

1986

Standards/Approvals

UL

COO (Country of Origin):
IT
The TE Connectivity 4 Position PCB Terminal Block is designed for seamless integration in wire-to-board applications, offering a versatile and reliable solution for electrical connectivity. This terminal block accommodates a wide range of wire sizes and is engineered for optimal performance with its 3.81 mm centreline pitch. With a single row and a 90° wire entry angle, it simplifies wiring arrangements while ensuring ease of access and efficient space utilisation. Built to withstand demanding conditions, it operates within a broad temperature range and is well-equipped to handle voltages up to 300 VAC. Whether for prototype builds or mass production, this terminal block provides the durability and user-friendly features needed for modern electronic designs.

Compact design for efficient space management on PCB layouts

Side stackable configuration enhances versatility in applications

Constructed with a green housing for easy identification and aesthetics

Offers reliable wire protection, enhancing safety and longevity

Designed for vertical orientation, ensuring optimal placement options

Tin-plated contact mating area provides excellent conductivity

Screw attachment with nickel plating offers added corrosion resistance

Manufactured from PA 66 housing material, ensuring durability

Geared for power and signal applications, making it suitable for diverse usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy