TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 473-083
- Distrelec Article No.:
- 304-51-633
- Mfr. Part No.:
- 1776113-4
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£267.58
(exc. VAT)
£321.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £267.58 | £2.676 |
*price indicative
- RS Stock No.:
- 473-083
- Distrelec Article No.:
- 304-51-633
- Mfr. Part No.:
- 1776113-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 150V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 150V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 Position PCB Terminal Block is a highly efficient connector designed to offer seamless wire-to-board integration. With its compact 3.81 mm centreline spacing and vertical orientation, this product is optimally crafted for power and signal applications. Its robust construction accommodates wire sizes ranging from 28 to 16 AWG, ensuring versatility across various wiring configurations. Additionally, the innovative 90° wire entry angle allows for straightforward installation, making it an excellent choice for both professional and DIY enthusiasts. Featuring a side stackable configuration, this terminal block enhances design flexibility while maintaining a secure and reliable connection. With compliance to stringent industry standards, this component promises not only performance but also safety and durability in demanding conditions, making it a valuable addition to any electronic assembly.
Allows for efficient wire connections in compact spaces
Accommodates a wide range of wire sizes for increased versatility
Designed for easy integration into various electronic assemblies
Features a side stackable configuration for flexible design options
Constructed with high-temperature polyamide for enhanced durability
Compliant with industry standards for safety and reliability
Facilitates quick installation with its user-friendly design
Compatible with a range of mounting types for convenient installation
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 10 mm Pitch 1 Row
