TE Connectivity 1986 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, Board, 1 Row

Subtotal (1 pack of 25 units)*

£328.28

(exc. VAT)

£393.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£328.28£13.131

*price indicative

RS Stock No.:
504-771
Distrelec Article No.:
304-51-660
Mfr. Part No.:
1986242-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

15mm

Number of Rows

1

Current

125A

Housing Material

Polyamide 66 Fibreglass

Mount Type

Board

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

1AWG

Orientation

Vertical

Colour

Green

Voltage

60V

Series

1986

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
TW
The TE Connectivity 4 Position PCB Terminal Block is an innovative solution designed for seamless wire-to-board connectivity. Ideal for applications requiring a reliable and robust connection, this terminal block features a compact design with a 15 mm centreline pitch, allowing for efficient use of space on your circuit board. With an impressive operating temperature range of -40 to 105 °C, it demonstrates exceptional adaptability in diverse environments. Its vertical orientation combined with a side entry angle facilitates straightforward installation and maintenance, making it an essential component for power and signal circuits. Designed to handle wires from 20 to 1 AWG, this terminal block ensures superior performance and durability in demanding electrical applications.

Offers a compact design to maximise board space utilisation

Utilizes a robust brass contact base materials for lasting durability

Designed for efficient thermal management and electrical conductivity

Accommodates a wide range of wire sizes ensuring diverse application suitability

Manufactured to comply with stringent environmental regulations

Provides a solution capable of withstanding harsh operating conditions

Promotes easy installation and maintenance with a user-friendly design

Features a screw-mounted attachment for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy