TE Connectivity 3-1761 Series Right Angle Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-400
- Distrelec Article No.:
- 304-52-866
- Mfr. Part No.:
- 3-1761605-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£201.95
(exc. VAT)
£242.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.95 | £8.078 |
*price indicative
- RS Stock No.:
- 468-400
- Distrelec Article No.:
- 304-52-866
- Mfr. Part No.:
- 3-1761605-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1761 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1761 | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector boasts an innovative design perfect for demanding applications. Highlighting a 34-position configuration with a 2.54 mm centerline, it features a right-angle orientation and a low-profile profile, making it well-suited for tight spaces. Its through-hole solder technology ensures reliable and secure connections, while its robust construction allows it to operate across a wide temperature range. The connector, ideal for ribbon cable connectivity, is designed to maximize efficiency and performance in various electronic systems, ensuring seamless integration and functionality. Its versatility makes it a go-to choice for engineers seeking reliable and efficient electrical connections, fully compliant with relevant industry standards.
Designed to accommodate up to 34 positions for enhanced connectivity
Right angle PCB mount orientation simplifies installation in compact devices
Low profile design optimizes space utilization without compromising performance
Multiple rows enhance density while maintaining electrical integrity
Compliant with industry standards for assured reliability and safety
Related links
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1761 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 3-1393 Series Horizontal Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Modu Connector System Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
