TE Connectivity 3-1761 Series Vertical Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-174
- Distrelec Article No.:
- 304-52-868
- Mfr. Part No.:
- 3-1761608-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-174
- Distrelec Article No.:
- 304-52-868
- Mfr. Part No.:
- 3-1761608-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1761 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1761 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 64 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector assembly is engineered for high-performance applications, featuring a low-profile design that accommodates vertical PCB mounting. With a robust pin header configuration, it supports 64 positions while ensuring reliability and efficiency in electrical signals. The product is built with high-temperature PBT housing, making it suitable for various demanding environments. Its through-hole solder termination method guarantees a secure connection, while the daisy chain capability enhances versatility for wiring configurations. This connector caters to low-profile requirements without compromising on performance, ideal for industries focused on compact designs and efficiency.
Optimised for 64 positions this connector ensures excellent signal integrity
Its vertical orientation enables efficient use of PCB space
The low profile design facilitates seamless integration in compact assemblies
Daisy chain functionality allows for flexible wiring configurations
The sturdy PBT housing is designed to withstand high operating temperatures
Wave solder capability enhances the reliability of the solder joints
Mating alignment system ensures precise connection during assembly
Nickel underplating material provides superior corrosion resistance
Compatible with a variety of ribbon cable connectors for added adaptability
Related links
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1761 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MINIPAK Series Vertical Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 3-641 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
