TE Connectivity 3-1761 Series Right Angle Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 20 units)*

£165.50

(exc. VAT)

£198.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.50£8.275

*price indicative

RS Stock No.:
470-984
Distrelec Article No.:
304-52-867
Mfr. Part No.:
3-1761605-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1761

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

40

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector is engineered for optimal performance in various electronic applications. Designed with a focus on low-profile mechanics, it features a 40-position configuration that provides reliability and versatility for connecting components seamlessly. The right-angle orientation makes it ideal for compact PCBs, enhancing space efficiency while maintaining excellent electrical performance. With a robust construction, this connector assures durability under demanding conditions, and its compatibility with ribbon cable systems adds to its flexibility. This connector's outstanding electrical specifications, including a high operating voltage and impressive insulation resistance, affirm its suitability for a wide range of uses in the electronics industry, without compromising on quality or usability.

Offers a sleek low profile design for space constrained applications

Accommodates high operating voltages for enhanced functionality

Constructed with durable materials for increased longevity

Supports efficient daisy chain configurations for broader connectivity options

Provides reliable PCB alignment and retention features for seamless integration

Designed for easy termination through hole soldering

Complies with international industry standards for safety and reliability

Flexible compatibility with various ribbon cable systems ensures versatile usage

Features nickel underplating and gold plating for improved electrical conductance

Available in packaging quantities that cater to bulk requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy