TE Connectivity 3-644 Series Right Angle Board PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-913
- Distrelec Article No.:
- 304-58-586
- Mfr. Part No.:
- 3-644754-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-913
- Distrelec Article No.:
- 304-58-586
- Mfr. Part No.:
- 3-644754-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-644 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-644 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for reliable wire-to-board connections. Engineered with precision, the right-angle orientation and partially shrouded design ensure optimal performance in compact spaces. It features seven positions with a robust 3.96 mm centreline, making it suitable for a variety of applications in power circuits. The headers construction utilises high-grade materials, including a tin-plated copper alloy, which provides excellent conductivity and durability, ensuring longevity in demanding electrical environments. Additionally, this product is compliant with rigorous industry standards, making it a trusted choice for engineers and designers seeking reliability in their electronic assemblies. Its thoughtful design minimizes the risk of misalignment during installation, further enhancing operational efficiency.
Offers seamless integration into existing PCB layouts with a right-angle orientation
Designed for ease of use with friction lock features for secure mating
Constructed with thermoplastic polyester for superior heat resistance
Accommodates a variety of PCB thicknesses, ensuring versatile application
Supports high current ratings, facilitating robust performance in power applications
Optimised for wave soldering processes, streamlining production capabilities
Enhanced with a matte finish to reduce soldering halos and improve aesthetic appeal
Delivers reliable electrical connections with minimal maintenance requirements
Related links
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Straight Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-1744 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
