TE Connectivity 3-1744 Series Right Angle Board PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 150 units)*

£175.92

(exc. VAT)

£211.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£175.92£1.173

*price indicative

RS Stock No.:
470-981
Distrelec Article No.:
304-58-527
Mfr. Part No.:
3-1744525-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-1744

Product Type

PCB Header

Pitch

3.96mm

Current

8A

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

30°C

Termination Type

Solder

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Standards/Approvals

UL 94V-0, UL Recognised, VDE

Mating Pin Length

8.6mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a robust solution designed for right-angle wire-to-board applications, offering unparalleled reliability in power transmission. With its partially shrouded, rectangular shape, this connector ensures secure connections within a compact footprint. The header accommodates nine positions and is suitable for through-hole soldering, making it an ideal choice for streamlined PCB designs. Crafted from high-quality nylon, it boasts excellent durability and is compatible with various industry standards, providing peace of mind for system integrity. Operating seamlessly within a temperature range of -30 to 105 °C, it’s built to withstand challenging environments, while the natural finish enhances compatibility with other components. This header is not only practical but also designed with user convenience in mind, enabling easy integration into existing systems.

Offers a secure and stable mating retention system

Constructed from durable materials for enhanced longevity

Supports high voltage applications ensuring efficient power delivery

Compact design allows for efficient space usage on PCBs

Compatible with a range of agency standards for versatility

Features a locking tab for added security during operation

Optimal for applications where space is a constraint

Facilitates quick installation with its through hole termination method

Includes alignment features to streamline assembly

Low halogen content promotes environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy