TE Connectivity 2806 Series Right Angle Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

£224.65

(exc. VAT)

£269.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£224.65£1.123

*price indicative

RS Stock No.:
468-343
Distrelec Article No.:
304-53-922
Mfr. Part No.:
280615-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2806

Current

3A

Pitch

3.96mm

Housing Material

Polycarbonate Fibreglass

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

No

Mating Pin Length

10mm

Voltage

750Vrms

COO (Country of Origin):
IT
The TE Connectivity PCB Mount Header offers an innovative solution for effective board-to-board connectivity with its right-angle configuration and 2-position design. Engineered for reliability, it combines enhanced performance with simplicity, making it an ideal choice for a range of electronic applications. The connector is partially shrouded and crafted with high-quality materials, ensuring secure connections. Designed with a centreline pitch of 3.96 mm, it provides a compact yet robust assembly that meets the demands of modern electronic circuits. Its versatility allows compatibility across various PCB types, allowing customers to utilise it in diverse settings. With a dielectric withstanding voltage of up to 750 VACrms, this connector not only excels in performance but also offers the peace of mind for safe electrical operation.

Partially shrouded design enhances protection during operation

Green polycarbonate housing material offers durability and resistance

Compatible with various PCB thicknesses for flexible usage

Mechanical alignment features ensure correct mating of connectors

Low halogen content minimises environmental impact

Wave soldering capability supports efficient manufacturing processes

Fully loaded contact load condition guarantees reliable electrical connectivity

Polarised mating enhances alignment and reduces the risk of incorrect assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy