TE Connectivity Economy Power Series Vertical Board PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-262
- Distrelec Article No.:
- 304-58-253
- Mfr. Part No.:
- 1877285-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£262.98
(exc. VAT)
£315.58
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £262.98 | £0.657 |
*price indicative
- RS Stock No.:
- 471-262
- Distrelec Article No.:
- 304-58-253
- Mfr. Part No.:
- 1877285-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Mating Pin Length | 7.78mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Mating Pin Length 7.78mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
