TE Connectivity Economy Power Series Vertical Board PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-639
Distrelec Article No.:
304-57-828
Mfr. Part No.:
1-1123724-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Product Type

PCB Header

Current

8A

Pitch

3.96mm

Number of Contacts

9

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

3.96mm

Minimum Operating Temperature

30°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Mating Pin Length

7.7mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header features a vertical orientation and facilitates a reliable wire-to-board connection across nine positions. Designed with a partially shrouded profile and a centreline measurement of 3.96 mm, this component stands out for its economy and efficiency. Ideal for applications requiring dependable power connections, it boasts a low connector profile and is constructed from durable materials to withstand operational stress. The component supports a maximum operating voltage of 250 VDC, making it suitable for a wide range of electronic projects. Whether integrated into new designs or replacing existing connections, this connector provides essential functionality in power distribution within printed circuit boards, ensuring a secure interface with both robust mechanical and electrical characteristics.

Constructed with PBT GF material for enhanced durability

Employs a locking tab for secure and stable mating retention

Incorporates nickel underplating for improved contact reliability

Offers easy alignment through its polarisation mechanism

Meets EU RoHS and REACH compliance standards for safer use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy