TE Connectivity Economy Power Series Vertical Board PCB Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

£201.52

(exc. VAT)

£241.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£201.52£1.008

*price indicative

RS Stock No.:
480-084
Distrelec Article No.:
304-57-887
Mfr. Part No.:
1-1744427-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Product Type

PCB Header

Pitch

3.96mm

Current

12.3A

Housing Material

Nylon Fibreglass

Number of Contacts

11

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.96mm

Tail Pin Length

3.62mm

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-2, VDE Certificate

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is meticulously designed for vertical wire-to-board connections, boasting an efficient 11-position configuration that enhances connectivity and ensures robust electrical performance. With a focus on economy power applications, this partially shrouded connector exhibits superior reliability and durability whilst maintaining a compact form factor. Built from high-quality materials, it supports operating voltages of up to 600 VAC, making it suitable for various industrial environments. The connector's unique locking mechanism provides stability and ease of use during mating operations, ultimately promoting a positive user experience and simplified assembly process. Its versatility across different applications makes it an ideal choice for engineers seeking a dependable and efficient wiring solution.

Designed for vertical PCB mount orientation

Utilizes a rectangular connector shape for efficient space utilization

Features a natural color body for compatibility with various circuit designs

Constructed from durable nylon GF material for enhanced longevity

Incorporates a unique locking tab for secure mating retention

Supports a wide operating temperature range for versatility in harsh environments

Facilitates through-hole soldering for reliable PCB termination

Offers polarization alignment to ensure correct mating every time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy