TE Connectivity Economy Power Series Right Angle PCB PCB Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-111
- Distrelec Article No.:
- 304-58-033
- Mfr. Part No.:
- 1-647676-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-111
- Distrelec Article No.:
- 304-58-033
- Mfr. Part No.:
- 1-647676-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | VDE Certificate | |
| Mating Pin Length | 8.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Current 8A | ||
Number of Contacts 11 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals VDE Certificate | ||
Mating Pin Length 8.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable connection solution tailored for wire-to-board applications. Designed with an 11-position configuration, this right-angle connector provides maximised space efficiency while ensuring optimal performance in compact designs. Its partially shrouded design enhances user-friendliness, facilitating easier mating with corresponding connectors. Constructed from high-quality materials, it incorporates a low connector profile, making it suitable for a variety of electronic devices. This connector is engineered to withstand operating voltages up to 250 VDC, providing a robust solution for power applications. With a recommended PCB thickness of 1.6 mm, this assembly caters to diverse mounting requirements, ensuring versatility and compliance with various project needs.
Rectangular connector shape for efficient space utilisation
Mating retention is ensured with a locking tab for secure connections
Compatible with various PCB connector types, enhancing flexibility in designs
Offers a low profile for streamlined integration into compact electronics
Facilitates through-hole soldering for robust assembly
Designed to withstand high operating temperatures, ensuring longevity
Packaged in quantities of 500 for cost-effective procurement
Complies with industry standards, ensuring reliability and safety
Related links
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
