TE Connectivity Economy Power Series Vertical Board PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
498-329
Distrelec Article No.:
304-57-827
Mfr. Part No.:
1-1123723-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Economy Power

Product Type

PCB Header

Current

8A

Pitch

3.96mm

Number of Contacts

7

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

30°C

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Mating Pin Length

7.7mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a pivotal component designed for seamless wire-to-board connections. Ideal for a variety of applications, this connector boasts a vertical orientation, making it perfect for compact setups. With its seven positions and partially shrouded design, it ensures optimal performance and reliability in power applications. The connector is constructed from durable materials that withstand rigorous operational conditions while maintaining efficiency. This product stands out with its economy power specifications, ensuring cost-effectiveness without compromising quality. Enhanced with nickel and tin plating, it guarantees superior conductivity and longevity, making it a trustworthy choice for electronic assemblies.

Designed for vertical mounting orientation to fit tighter spaces

Supports a robust connection with seven distinct positions for flexibility

Constructed from PBT GF housing material for thermal resistance

Features a locking tab for secure mating and reduced disengagement risks

Utilises square contact shape for reliable electrical connections

Facilitates efficient PCB termination through hole soldering

Meets stringent industry standards ensuring quality compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy