TE Connectivity Economy Power Series Vertical Board PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-792
- Distrelec Article No.:
- 304-57-962
- Mfr. Part No.:
- 1-2316952-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-792
- Distrelec Article No.:
- 304-57-962
- Mfr. Part No.:
- 1-2316952-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Pitch 3.96mm | ||
Current 8A | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header exemplifies precision and reliability in wire-to-board connectivity solutions. Designed for vertical mounting, this connector features 10 positions with a 3.96 mm centreline spacing, making it an ideal choice for space-constrained applications. Crafted with a partially shrouded design, it simplifies insertion while ensuring secure connections within electronic assemblies. This connector assembly boasts excellent compatibility with various PCB layouts, catering to diverse power applications. Its construction includes a blend of durable materials, specifically engineered for optimal performance in harsh environments, thereby increasing the longevity of your electronic devices. The low-profile design and robust pin alignment guarantee secure mating and enhanced performance, making it a preferred choice for engineers aiming for efficiency and reliability in their designs.
Offers vertical PCB mount orientation to suit various designs
This connector is specifically engineered for wire-to-board systems
Includes a robust locking tab for added mating security
Designed with a natural body colour that complements various board aesthetics
Features nickel underplating for improved contact longevity and performance
Constructed from PBT housing material for enhanced durability under stress
Optimised for a maximum operating voltage of 250 VDC
Incorporates a user-friendly insertion design to simplify connector handling
Rated for a maximum contact current of 8 A for power applications
Complies with global regulations including EU RoHS and REACH directives
Related links
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 2-2316 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
