TE Connectivity 2-2316 Series Vertical Board PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-113
- Distrelec Article No.:
- 304-58-350
- Mfr. Part No.:
- 2-2316952-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£206.47
(exc. VAT)
£247.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £206.47 | £0.826 |
*price indicative
- RS Stock No.:
- 482-113
- Distrelec Article No.:
- 304-58-350
- Mfr. Part No.:
- 2-2316952-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-2316 | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Number of Contacts | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-2316 | ||
Pitch 3.96mm | ||
Current 8A | ||
Number of Contacts 10 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a pinnacle in connector design, ensuring robust connections in a compact footprint. Crafted for vertical PCB mounting, this wire-to-board connector accommodates 10 positions while leveraging a 3.96 mm centreline, making it suitable for space-constrained applications. It is partially shrouded and features a tin finish, optimising both durability and conductivity. Ideal for power circuit applications, this connector guarantees a reliable and efficient connection, supporting operating voltages of up to 250 VDC. In addition, the connector's unique design promotes easy alignment and secure mating, catering to various industrial needs. With its exceptional build quality and thoughtful engineering, it promises continuous performance in demanding environments.
Compact rectangular shape maximises circuit board space
Partially shrouded design safeguards contacts during operation
Effective for power applications while maintaining a sleek profile
Natural colour material integrates seamlessly with other components
Designed for easy installation through standard through hole soldering
Optimised contact current rating enhances performance reliability
Offers a wide operating temperature range for versatile applications
Ensures compliance with stringent environmental standards
Packages contain multiple units to support large scale production
Facilitates quick assembly with its user friendly orientation features
Related links
- TE Connectivity 3-2316 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 2-8285 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
