TE Connectivity 3-2316 Series Vertical PCB PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

£185.82

(exc. VAT)

£222.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.82£0.743

*price indicative

RS Stock No.:
470-920
Distrelec Article No.:
304-58-538
Mfr. Part No.:
3-2316952-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-2316

Product Type

PCB Header

Current

8A

Pitch

3.96mm

Number of Contacts

10

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header utilizes a vertical orientation for wire-to-board connections, expertly designed to accommodate 10 positions with a centerline of 3.96 mm, ensuring reliability in a compact format. The partially shrouded connector offers enhanced protection for the contacts, optimizing performance in various applications. With its natural PBT housing and tin-plated contacts, this product exemplifies durability and efficiency, delivering dependable electrical connections for power circuits. The header's low profile makes it ideal for space-constrained environments, where performance cannot be compromised.

Utilizes a rectangular connector shape for efficient space management

Offers vertical orientation, optimizing PCB layout options

Provides a natural color profile for a discreet appearance

Equipped with a locking tab to ensure secure mating

Features nickel underplated contacts for improved conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy