TE Connectivity Economy Power Series Vertical Board Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-430
- Distrelec Article No.:
- 304-52-390
- Mfr. Part No.:
- 1-1877285-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-430
- Distrelec Article No.:
- 304-52-390
- Mfr. Part No.:
- 1-1877285-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | Header | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Mating Pin Length | 7.78mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type Header | ||
Current 8A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Mating Pin Length 7.78mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to deliver reliable wire-to-board connections with a sophisticated blend of efficiency and durability. This 10-position connector features a vertical orientation, boasting a partially shrouded design that ensures secure contact retention and simplifies the mating process. With a 3.96 mm centerline spacing and constructed from high-quality materials, it promises consistent performance in power circuit applications. The robust build quality encompasses nickel and tin plating, ensuring excellent conductivity and resistance against environmental factors. Purpose-built for optimal integration into printed circuit boards, this connector is ideal for a variety of applications, particularly within the power connector sector, meeting stringent industry standards while remaining user-friendly.
Designed for PCB mounting with vertical orientation
Partially shrouded header type facilitates easy mating
10 positions ensure versatile connectivity for power applications
Constructed from PBT GF material for enhanced durability
Nickel and tin plating optimize conductivity and performance
Polarization features prevent misalignment during assembly
Operates effectively within a wide temperature range of -30 to 105 °C
Suitable for wave soldering processes, simplifying assembly
Complies with EU RoHS and ELV directives for environmental safety
Packed in quantities of 200 for efficient inventory management
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
