TE Connectivity MINIPAK Series Vertical Board PCB Header, 64 Contact(s), 2.75 mm Pitch, 5 Row, Shrouded

Subtotal (1 tray of 8 units)*

£248.43

(exc. VAT)

£298.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£248.43£31.054

*price indicative

RS Stock No.:
480-726
Distrelec Article No.:
304-58-257
Mfr. Part No.:
1892787-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MINIPAK

Pitch

2.75mm

Current

17A

Number of Contacts

64

Housing Material

Liquid Crystal Polymer Fibreglass

Number of Rows

5

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

2.75mm

Termination Type

Solder

Tail Pin Length

3.3mm

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CSA, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0, UL E28476

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity vertical PCB mount receptacle is designed for optimal performance in board-to-board applications. Featuring a 64-position layout, it ensures secure and reliable connections in electronic assemblies. Its fully shrouded design enhances protection against misalignment and accidental disconnection. This connector is built to withstand rigorous operational requirements, offering exceptional durability and efficiency. Whether used in power or signal circuits, its robust construction and versatile configuration make it an ideal choice for modern electronic systems.

Offers a high number of loaded positions for versatile connectivity

Constructed with black liquid crystal polymer housing for greater thermal stability

Utilises gold plating for enhanced electrical conductivity

Engineered with a passive guide for precise mating alignment

Facilitates efficient installation through screw mount alignment

Designed to accommodate a broad operating temperature range for flexible usage

Features tin plating in PCB contact termination for reliable solder performance

Provides compatibility with various agency standards for peace of mind

Available in tray packaging for efficient handling and storage

Incorporates low halogen materials to meet environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy