TE Connectivity MINIPAK Series Right Angle Board PCB Header, 35 Contact(s), 2.75 mm Pitch, 5 Row, Shrouded

Subtotal (1 pack of 20 units)*

£297.66

(exc. VAT)

£357.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£297.66£14.883

*price indicative

RS Stock No.:
473-144
Distrelec Article No.:
304-58-260
Mfr. Part No.:
1926736-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MINIPAK

Product Type

PCB Header

Current

16A

Pitch

2.75mm

Housing Material

Liquid Crystal Polymer Fibreglass

Number of Contacts

35

Number of Rows

5

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.75mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA, UL E28476, UL Recognised

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB mount plug is expertly designed for efficient board-to-board connections, ensuring reliability in your applications. With a right-angle orientation and a compact 35-position configuration, it allows for streamlined layouts while optimising space. Crafted with high-quality materials, this connector ensures excellent conductivity and durability under demanding conditions. The housing design features fully shrouded contacts to enhance performance and prevent damage during mating, whilst the gold plating on the contacts guarantees superior corrosion resistance. This connector is ideal for various industries, from consumer electronics to industrial applications, making it a versatile choice for your connectivity needs.

Designed for board-to-board connectivity, promoting seamless integration

Right-angle orientation optimises space and layout design

High-quality housing enhances durability and performance

Fully shrouded contacts protect against damage during use

Gold plating ensures superior conductivity and corrosion resistance

Wide operating temperature range accommodates various environments

Easy installation and maintenance improve assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy