TE Connectivity 2-1926 Series Right Angle Board PCB Socket, 41-Contact, 5 Row, 2.75 mm Pitch Through Hole
- RS Stock No.:
- 506-857
- Distrelec Article No.:
- 304-58-334
- Mfr. Part No.:
- 2-1926720-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-857
- Distrelec Article No.:
- 304-58-334
- Mfr. Part No.:
- 2-1926720-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 41 | |
| Number of Rows | 5 | |
| Sub Type | PCB Mount Plug | |
| Pitch | 2.75mm | |
| Current | 16A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | 2-1926 | |
| Row Pitch | 2.75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Standards/Approvals | UL E28476, UL Rating Recognised, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 41 | ||
Number of Rows 5 | ||
Sub Type PCB Mount Plug | ||
Pitch 2.75mm | ||
Current 16A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series 2-1926 | ||
Row Pitch 2.75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Standards/Approvals UL E28476, UL Rating Recognised, CSA | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount plug is meticulously designed for right-angle board-to-board applications, featuring 41 positions that guarantee a reliable electrical connection. With a finely engineered shape and a fully shrouded header, this component not only enhances performance but also ensures ease of installation on printed circuit boards. Its dual centreline spacing of 2 mm and 2.75 mm allows for flexible configurations, making it an ideal choice for various electronic assemblies. Crafted from high-quality materials like liquid crystal polymer, the connector is both robust and capable of withstanding demanding environments. The assembly is compatible with several industry standards, reinforcing its reliability for meeting stringent applications.
Engineered with a rectangular connector shape for enhanced performance
Offers a board-to-board connection system for versatile applications
Includes mixed and hybrid header capabilities to accommodate a range of configurations
Complies with rigorous industry standards for ensured reliability
Incorporates low-profile design for efficient space utilisation on PCBs
Features passive guide alignment for easy and accurate mating
Provides a resilient construction with low halogen content for environmental compliance
Designed for wave solder capabilities, enabling efficient assembly processes
Related links
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board PCB Header 2.75 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Amphenol Socapex HDAS Series Straight PCB PCB Socket 3 Row, 1.905 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
