TE Connectivity 2-6450 Series Right Angle Board PCB Header, 31 Contact(s), 4 Row, Shrouded

Subtotal (1 tray of 15 units)*

£217.87

(exc. VAT)

£261.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£217.87£14.525

*price indicative

RS Stock No.:
470-886
Distrelec Article No.:
304-58-368
Mfr. Part No.:
2-6450832-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2-6450

Current

5A

Number of Contacts

31

Housing Material

Thermoplastic Glass Filled

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

6.35mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.43mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

200V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for robust board-to-board connections, offering a right-angle orientation and accommodating up to 31 positions. Designed to enhance the efficiency of complex electronic systems, this connector features a fully shrouded header type, ensuring secure mating while promoting ease of installation. With compatibility across multiple configurations, it boasts a versatile design that meets high standards for performance and reliability. Ideal for power and signal applications, this header showcases a durable body constructed from high-temperature thermoplastic, promising longevity even in demanding environments. Furthermore, its advanced contact design ensures optimal electrical performance, catering to the requirements of modern electronic applications.

Supports a mixed and hybrid header configuration for flexibility in applications

Optimised for high temperature resilience ensuring long lasting functionality

Engineered with a contact current rating up to 50 A for reliable power delivery

Offers easy connection through a through hole solder termination method

Incorporates advanced plating materials to boost conductivity and reduce wear

Designed with precision alignment features for simplified mating processes

Accommodates a broad range of operating temperatures for diverse environmental conditions

Available in a packaging quantity that caters to both small and large scale production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy