TE Connectivity AMP Universal Power Series Right Angle Board PCB Header, 3 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-715
- Distrelec Article No.:
- 304-58-330
- Mfr. Part No.:
- 2-178496-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-715
- Distrelec Article No.:
- 304-58-330
- Mfr. Part No.:
- 2-178496-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Universal Power | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 7.92mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Universal Power | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Current 12A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 7.92mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header offers a reliable right-angle connection for wire-to-board applications, ensuring seamless integration in electronic designs. With its robust design, it is engineered for efficiency and ease of use in compact spaces. The fully shrouded header structure and strategic orientation enhance stability and minimise potential connectivity issues, while the durable materials used guarantee long-lasting performance. Ideal for power circuit applications, this connector stands as a testament to quality engineering, making it a go-to choice for professionals seeking dependable interconnect solutions.
Designed for a secure connection in space-constrained layouts
Supports efficient power distribution with high current ratings
Constructed from high-quality nylon for superior thermal resistance
Features a bright metallic finish to improve electrical contact
Incorporates locking latches for stable mating retention
Allows for easy PCB integration with standard-sized footprints
Compliant with major environmental standards for safe usage
Related links
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 2-17849 Series Right Angle Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP SLIM Series Right Angle Board PCB Header 1.2 mm Pitch Shrouded
