TE Connectivity AMP SLIM Series Right Angle Board PCB Header, 3 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-687
- Distrelec Article No.:
- 304-51-654
- Mfr. Part No.:
- 1909782-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£3,105.39
(exc. VAT)
£3,726.47
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,105.39 | £0.776 |
*price indicative
- RS Stock No.:
- 480-687
- Distrelec Article No.:
- 304-51-654
- Mfr. Part No.:
- 1909782-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP SLIM | |
| Product Type | PCB Header | |
| Pitch | 1.2mm | |
| Current | 2A | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP SLIM | ||
Product Type PCB Header | ||
Pitch 1.2mm | ||
Current 2A | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP SLIM Series Right Angle Surface PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 1909782 Series Right Angle PCB PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
