TE Connectivity AMP SLIM Series Right Angle Surface PCB Header, 5 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-032
- Distrelec Article No.:
- 304-53-728
- Mfr. Part No.:
- 1909782-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£4,426.83
(exc. VAT)
£5,312.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,426.83 | £1.107 |
*price indicative
- RS Stock No.:
- 471-032
- Distrelec Article No.:
- 304-53-728
- Mfr. Part No.:
- 1909782-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP SLIM | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 1.2mm | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP SLIM | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 1.2mm | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Header is a precision-engineered connector designed for wire-to-board applications. Featuring a right angle orientation and a compact footprint, this connector enables seamless integration into various electronic devices. With five positions and a 1.2 mm centreline, it provides efficient signal transmission while ensuring robust mechanical stability. The partially shrouded design and gold flash plating enhance performance by reducing contact resistance, making it an ideal choice for applications requiring reliability and durability. Suitable for a wide operating temperature range, this connector is built to meet the demands of modern circuit applications.
Right angle orientation facilitates space-saving installation
Partially shrouded header type enhances protection against accidental disconnection
Gold flash plating ensures optimal conductivity for signal integrity
Designed for surface mount, simplifying the assembly process
Constructed from durable materials ensuring long-lasting performance
Offers mating retention to secure connections during operation
Compatible with industry standards, promoting versatility across various devices
Related links
- TE Connectivity AMP SLIM Series Right Angle Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 1909782 Series Right Angle PCB PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ACH Series Right Angle Surface PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
