TE Connectivity AMP Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-953
Distrelec Article No.:
304-55-737
Mfr. Part No.:
499913-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Universal Header is an innovative board-to-board connector designed for seamless integration in a variety of applications. This robust component features a 16-position configuration with a 2.54mm centreline, providing reliability and efficiency in tight spaces. Its right-angle design, suitable for through-hole soldering, ensures a secure fit within printed circuit boards. Enhanced by unique ejection latches, this connector guarantees a reliable connection, making it ideal for complex electronic devices. With a wide operating temperature range and high insulation resistance, it supports diverse operational conditions, ensuring long-lasting performance. Perfectly suited for ribbon cable connectivity, this header offers the versatility required for modern electronic assemblies.

Features a two-row layout for compact design

Offers PCB mount retention for added durability

Utilises gold plating in the contact mating area for optimal conductivity

Constructed from thermoplastic material for high durability

Capable of withstanding wave soldering processes

Designed with mechanical alignment features for ease of use

Provides a high operating voltage suitable for various applications

Complies with industry standards for safety and reliability

Daisy chain configurations for streamlined assembly processes

Packaging options available to suit inventory needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy