TE Connectivity AMP Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 250 units)*

£346.87

(exc. VAT)

£416.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£346.87£1.387

*price indicative

RS Stock No.:
470-050
Distrelec Article No.:
304-48-467
Mfr. Part No.:
103310-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Female

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Ribbon cable connector offers a reliable board-to-board connection with 10 positions and a compact design tailored for tight spaces. Engineered for superior performance, it features a right-angle orientation and a low profile that enhances space efficiency while ensuring robust connectivity. With a .1 inch (2.54 mm) centreline, this component is ideal for applications requiring high-density interconnections. Its through-hole solder termination method guarantees a secure connection to printed circuit boards, making it indispensable for various electronic devices. Built with thermoplastic housing and rated for an operating temperature range of -65 to 105 °C, this connector is designed to withstand rigorous conditions whilst providing long-lasting durability and functionality.

Right-angle orientation optimises space utilisation within enclosures

Dual row design accommodates higher pin counts for streamlined connections

Low-profile construction enhances compatibility with space-constrained applications

Built from thermoplastic material for increased resilience and environmental stability

Features gold-plated contacts for improved conductivity and reliability

Rated for electrical current up to 1 A, ensuring compatibility with various applications

Insulation resistance of 5000 MΩ provides reliable performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy