TE Connectivity AMP Series Right Angle Board PCB Header, 40 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-322
- Mfr. Part No.:
- 172457-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-322
- Mfr. Part No.:
- 172457-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Pitch | 5.08mm | |
| Current | 6A | |
| Number of Contacts | 40 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Nickel Tin | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Pitch 5.08mm | ||
Current 6A | ||
Number of Contacts 40 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Nickel Tin | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 350V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is designed for superior connectivity in wire-to-board applications, featuring a right-angle orientation and a fully shrouded header type. With a robust design, this connector accommodates 40 positions and ensures secure solder connections, vital for reliable electronic performance. Its gold-plated contacts provide excellent conductivity, while the durable PBT GF housing guarantees resistance to environmental stress. Perfectly suited for power applications, this component is an ideal choice for OEMs aiming for quality and efficiency in their circuits. The integration of advanced manufacturing processes ensures precision and reliability, making it a trustworthy option for high-demand applications. Whether used in complex machinery or everyday electronics, it performs admirably in maintaining uninterrupted connections over time.
Optimised for wire-to-board applications, ensuring robust connections
Right-angle design facilitates space-saving installations
Fully shrouded housing enhances contact protection
Compatible with various PCB layouts, providing flexibility
Superior gold plating enhances electrical performance and longevity
Rated for a maximum operating voltage of 350 VAC, ideal for power applications
Polarised lock mechanism ensures secure mating and prevents misalignment
Constructed from high-quality PBT GF material for added durability
Solder termination ensures strong, reliable PCB attachment
Compliant with multiple industry standards, assuring product quality
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
