TE Connectivity AMP Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-616
- Distrelec Article No.:
- 304-62-902
- Mfr. Part No.:
- 1-338070-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
£5,368.36
(exc. VAT)
£6,442.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £5,368.36 | £2.147 |
*price indicative
- RS Stock No.:
- 501-616
- Distrelec Article No.:
- 304-62-902
- Mfr. Part No.:
- 1-338070-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Cable-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Cable-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity ribbon cable connector provides a reliable and efficient solution for effortless connectivity in various circuit applications. Designed with a 10-position, right-angle configuration, it accommodates a 2.54 mm centreline, making it ideal for through-hole solder applications. The connector's robust design caters to the micro-Match Industrial series, ensuring precise alignment and durability in demanding environments. With its female-on-board type and standard profile, this connector is optimised for seamless integration into printed circuit boards. High-performance characteristics, including a substantial operating voltage and stringent insulation resistance, make it a dependable choice for signal applications across diverse industries.
Features a right-angle orientation for space-saving installations
Constructed to provide secure and consistent contact retention during operation
Offers polarised mating alignment to prevent misconnection
Compatible with various packaging methods to suit different assembly needs
Manufactured from high-quality materials for long-lasting performance
Suitable for wave soldering processes, enhancing production efficiency
UL recognised for compliance with rigorous safety standards
Designed for temperatures ranging from -40 to 105 °C, ensuring versatility in various environments
Related links
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
