TE Connectivity AMP Universal Power Series Vertical Board PCB Header, 3 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-410
- Distrelec Article No.:
- 304-58-529
- Mfr. Part No.:
- 3-176976-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£192.94
(exc. VAT)
£231.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.94 | £0.241 |
*price indicative
- RS Stock No.:
- 468-410
- Distrelec Article No.:
- 304-58-529
- Mfr. Part No.:
- 3-176976-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Universal Power | |
| Product Type | PCB Header | |
| Current | 11A | |
| Pitch | 7.92mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 7.92mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Universal Power | ||
Product Type PCB Header | ||
Current 11A | ||
Pitch 7.92mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 7.92mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Header is designed for seamless wire-to-board connectivity, ideal for compact electronic applications. This vertical connector offers a robust three-position configuration, ensuring secure and reliable connections in a variety of settings. With a centreline of 7.92 mm, it maximises space utilisation without compromising performance. The fully shrouded design protects against accidental contact, while tin plating ensures excellent conductivity and durability. Engineered from high-quality nylon 6/6 GF, this connector is built to withstand challenging environmental conditions, guaranteeing a long service life. Whether youre working on power circuits or intricate electronic devices, this product delivers exceptional performance to meet your needs.
Maintains a compact footprint for space constrained applications
Delivers reliable performance with a locking latch for enhanced mating retention
Constructed for through hole soldering for secure PCB attachment
Designed to operate within a wide temperature range ensuring versatility across environments
Offers select load contact capabilities for tailored configuration
Complies with various industry standards for enhanced safety and reliability
Provides a bright finish on plating for improved connection quality and longevity
Related links
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
