TE Connectivity AMP Universal Power Series Vertical Board PCB Header, 3 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-890
- Distrelec Article No.:
- 304-52-870
- Mfr. Part No.:
- 3-176976-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-890
- Distrelec Article No.:
- 304-52-870
- Mfr. Part No.:
- 3-176976-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Universal Power | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Current | 11A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 7.92mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Universal Power | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Current 11A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 7.92mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical, wire-to-board applications with a robust construction that ensures reliable connectivity in various electronic setups. Specifically engineered to accommodate three positions, it features a fully shrouded design that guarantees secure connections while facilitating easy installations. With a centreline of 7.92 mm, this header not only optimizes space on your PCB but also maintains exceptional performance under varying environmental conditions. The use of high-quality materials, including nickel underplating and a nylon 6/6 GF housing, enhances durability and ensures longevity. This component is ideal for power applications and complies with industry standards for safety and sustainability.
Employs a fully shrouded header type for enhanced safety
Utilises high grade materials that offer superior strength and resistance
Designed specifically to connect seamlessly with printed circuit boards
Facilitates ease of use with a natural colour finish
Operates reliably within a broad temperature range ensuring versatility
Features a locking latch for secure mating retention
Accommodates selective loading conditions to suit varied applications
Meets key compliance standards for RoHS and REACH supporting eco friendly initiatives
Related links
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
