TE Connectivity AMP CT Series Right Angle Board PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 160 units)*

£252.17

(exc. VAT)

£302.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£252.17£1.576

*price indicative

RS Stock No.:
507-206
Distrelec Article No.:
304-53-803
Mfr. Part No.:
2-292138-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP CT

Pitch

2mm

Current

4A

Number of Contacts

22

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

30°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

4.7mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for optimal connectivity in challenging environments, offering reliable performance for wire-to-board applications. With a robust right-angle design, it accommodates 22 positions and features a fully shrouded header type that enhances safety and durability. Crafted from high-quality materials, this product ensures superior electrical conductivity and mechanical stability. Ideal for various electrical and electronic applications, it operates efficiently within a wide temperature range. Whether used in power or signal circuits, it guarantees low contact resistance and steadfast connection under demanding conditions. The thoughtful design ensures ease of installation while adhering to industry standards, making it a versatile choice for modern connectivity solutions.

Right angle orientation for space efficient installations

Fully shrouded design enhances safety against accidental contacts

Robust construction for improved mechanical strength and longevity

Versatile use in both power and signal circuit applications

Operating temperature range supports diverse environmental conditions

Optimised contact design reduces resistance for better electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy